RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount
PulseLarsen Antennas Video

W1030

DigiKey Part Number
553-1309-ND
Manufacturer
Manufacturer Product Number
W1030
Description
RF ANT 2.4GHZ WHP TILT RP-SMA 3"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.264" (108.30mm)
Applications
Bluetooth, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 740
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
2068,92600 Kč1 378,52 Kč
4065,17250 Kč2 606,90 Kč
10061,21340 Kč6 121,34 Kč
26058,03765 Kč15 089,79 Kč
50056,30614 Kč28 153,07 Kč
1 00054,78672 Kč54 786,72 Kč
2 50053,18315 Kč132 957,88 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč