
VNI4140KTR | |
|---|---|
DigiKey Part Number | 497-6952-2-ND - Tape & Reel (TR) 497-6952-1-ND - Cut Tape (CT) 497-6952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNI4140KTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VNI4140KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 80mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 79,79200 Kč | 797,92 Kč |
| 25 | 73,52640 Kč | 1 838,16 Kč |
| 100 | 66,64140 Kč | 6 664,14 Kč |
| 250 | 63,54080 Kč | 15 885,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,75317 Kč | 59 753,17 Kč |
| 2 000 | 58,41297 Kč | 116 825,94 Kč |
| 3 000 | 57,74184 Kč | 173 225,52 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |

