
VND5E025AKTR-E | |
|---|---|
DigiKey Part Number | 497-11696-2-ND - Tape & Reel (TR) 497-11696-1-ND - Cut Tape (CT) 497-11696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5E025AKTR-E |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 43A PowerSSO-24™ |
Datasheet | Datasheet |
EDA/CAD Models | VND5E025AKTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 43A |
Series | Rds On (Typ) 25mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-24™ |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 63,81300 Kč | 638,13 Kč |
| 25 | 58,64320 Kč | 1 466,08 Kč |
| 100 | 52,96120 Kč | 5 296,12 Kč |
| 250 | 50,25240 Kč | 12 563,10 Kč |
| 500 | 49,95760 Kč | 24 978,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,27574 Kč | 47 275,74 Kč |
| 2 000 | 46,16946 Kč | 92 338,92 Kč |
| 3 000 | 45,61564 Kč | 136 846,92 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |


