
VN751PT13TR | |
|---|---|
DigiKey Part Number | 497-6114-2-ND - Tape & Reel (TR) 497-6114-1-ND - Cut Tape (CT) 497-6114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN751PT13TR |
Description | IC PWR DRIVER N-CHANNEL 1:1 PPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A PPAK |
Datasheet | Datasheet |
EDA/CAD Models | VN751PT13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 25 | 40,57640 Kč | 1 014,41 Kč |
| 100 | 36,42520 Kč | 3 642,52 Kč |
| 250 | 34,44596 Kč | 8 611,49 Kč |
| 500 | 33,73328 Kč | 16 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,23352 Kč | 78 083,80 Kč |
| 5 000 | 30,60866 Kč | 153 043,30 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |


