
| VCNL4000-GS08 | |
|---|---|
| DigiKey Part Number | 751-1505-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | VCNL4000-GS08 | 
| Description | SENSOR OPT AMBIENT 12 SMD | 
| Customer Reference | |
| Detailed Description | Optical Sensor Ambient I2C 12-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Semiconductor Opto Division | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Ambient | |
| Wavelength | - | |
| Proximity Detection | Yes | |
| Output Type | I2C | |
| Voltage - Supply | 2.5V ~ 3.6V | |
| Operating Temperature | -25°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 12-SMD, No Lead | |
| Supplier Device Package | 12-LLP (3.95x3.95) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic