
ULT-12/2.5-D48NM-C | |
|---|---|
DigiKey Part Number | 811-2324-2-ND - Tape & Reel (TR) 811-2324-1-ND - Cut Tape (CT) 811-2324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT-12/2.5-D48NM-C |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ULT-12/2.5-D48NM-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 1/32 Brick | |
Size / Dimension | 0.92" L x 0.75" W x 0.35" H (23.4mm x 19.1mm x 8.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,11000 Kč | 684,11 Kč |
| 5 | 658,62400 Kč | 3 293,12 Kč |
| 10 | 647,93500 Kč | 6 479,35 Kč |
| 25 | 634,06400 Kč | 15 851,60 Kč |
| 50 | 623,74560 Kč | 31 187,28 Kč |
| 100 | 613,62460 Kč | 61 362,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 603,58225 Kč | 120 716,45 Kč |
| Unit Price without VAT: | 684,11000 Kč |
|---|---|
| Unit Price with VAT: | 827,77310 Kč |

