UEVM4460G-02-01-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SVTronics Inc.
In Stock: 646
Unit Price: 3 639,30000 Kč
Datasheet
UEVM4460G-02-01-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEVM4460G-02-01-00

DigiKey Part Number
1055-1000-ND
Manufacturer
SVTronics Inc.
Manufacturer Product Number
UEVM4460G-02-01-00
Description
PANDABOARD OMAP4460 EVAL BRD
Customer Reference
Detailed Description
OMAP4460 PandaBoard OMAP™ ARM® Cortex®-A9 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A9
Platform
Utilized IC / Part
OMAP4460
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes