Special Purpose PMIC 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD9240PFC

DigiKey Part Number
296-23690-ND
Manufacturer
Manufacturer Product Number
UCD9240PFC
Description
IC DGTL PWM SYSTEM CTRLR 80-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Special Purpose PMIC 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
UCD9240PFC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Applications
Special Purpose
Current - Supply
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
80-TQFP
Supplier Device Package
80-TQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1346,05000 Kč346,05 Kč
10274,40200 Kč2 744,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:346,05000 Kč
Unit Price with VAT:418,72050 Kč

Other Suppliers on DigiKey

26 859In Stock
Ships from Rochester Electronics, LLC