
UCC28810DR | |
|---|---|
DigiKey Part Number | 296-23905-2-ND - Tape & Reel (TR) 296-23905-1-ND - Cut Tape (CT) 296-23905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28810DR |
Description | IC LED DRV OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Triac Dimming 750mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28810DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 10,57440 Kč | 264,36 Kč |
| 100 | 9,26430 Kč | 926,43 Kč |
| 250 | 8,64108 Kč | 2 160,27 Kč |
| 500 | 8,26482 Kč | 4 132,41 Kč |
| 1 000 | 7,95551 Kč | 7 955,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,40675 Kč | 18 516,88 Kč |
| 5 000 | 7,21563 Kč | 36 078,15 Kč |
| 7 500 | 7,11992 Kč | 53 399,40 Kč |
| 12 500 | 7,01387 Kč | 87 673,38 Kč |
| 17 500 | 6,95189 Kč | 121 658,07 Kč |
| 25 000 | 6,89230 Kč | 172 307,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |





