TXM-418-LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TXM-418-LC
TXM-418-LC_View2

TXM-418-LC

DigiKey Part Number
TXM-418-LC-ND
Manufacturer
Manufacturer Product Number
TXM-418-LC
Description
RF TX IC ASK/OOK 418MHZ 8SMD MOD
Customer Reference
Detailed Description
RF Transmitter ASK, OOK 418MHz -4dBm ~ 4dBm 5kbps Castellation Antenna 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Frequency
418MHz
Applications
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
Modulation or Protocol
ASK, OOK
Data Rate (Max)
5kbps
Power - Output
-4dBm ~ 4dBm
Current - Transmitting
5.2mA
Data Interface
Serial
Antenna Connector
Castellation
Memory Size
-
Features
-
Voltage - Supply
2.7V ~ 5.2V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1284,83000 Kč284,83 Kč
250270,89412 Kč67 723,53 Kč
500260,33508 Kč130 167,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:284,83000 Kč
Unit Price with VAT:344,64430 Kč