Touchscreen Controller, 4 Wire Resistive 12 b I2C, Serial Interface 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2007IYZGT

DigiKey Part Number
296-21717-2-ND - Tape & Reel (TR)
296-21717-1-ND - Cut Tape (CT)
296-21717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC2007IYZGT
Description
IC TSC 4 WIRE RES 12-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TSC2007IYZGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
I2C, Serial
Voltage Reference
External
Voltage - Supply
1.2V ~ 3.6V
Current - Supply
226.2 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1048,25300 Kč482,53 Kč
2544,18800 Kč1 104,70 Kč
10039,72190 Kč3 972,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,59228 Kč9 398,07 Kč
50036,30890 Kč18 154,45 Kč
75035,66636 Kč26 749,77 Kč
1 25034,95428 Kč43 692,85 Kč
1 75034,53799 Kč60 441,48 Kč
2 50034,13762 Kč85 344,05 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč

Other Suppliers on DigiKey

2 062In Stock
Ships from Rochester Electronics, LLC