
TS3A225ERTER | |
|---|---|
DigiKey Part Number | 296-30111-2-ND - Tape & Reel (TR) 296-30111-1-ND - Cut Tape (CT) 296-30111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A225ERTER |
Description | IC AUDIO SWITCH HDST 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Detection Switch IC 2 Channel 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A225ERTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Detection | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 100mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Break-Before-Make, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 100 | 11,57830 Kč | 1 157,83 Kč |
| 250 | 10,82824 Kč | 2 707,06 Kč |
| 500 | 10,37638 Kč | 5 188,19 Kč |
| 1 000 | 10,00408 Kč | 10 004,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,54450 Kč | 28 633,50 Kč |
| 6 000 | 9,31965 Kč | 55 917,90 Kč |
| 9 000 | 9,20697 Kč | 82 862,73 Kč |
| 15 000 | 9,08218 Kč | 136 232,70 Kč |
| 21 000 | 9,00927 Kč | 189 194,67 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


