
TRA58003P | |
|---|---|
DigiKey Part Number | 994-1068-ND |
Manufacturer | |
Manufacturer Product Number | TRA58003P |
Description | RF ANT 5.5GHZ DOME N FEM PAN MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.300" (58.42mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 304,05000 Kč | 1 304,05 Kč |
| 10 | 1 077,38100 Kč | 10 773,81 Kč |
| 25 | 1 020,75680 Kč | 25 518,92 Kč |
| 100 | 958,53070 Kč | 95 853,07 Kč |
| Unit Price without VAT: | 1 304,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 577,90050 Kč |


