
TPS92690PWP/NOPB | |
|---|---|
DigiKey Part Number | 296-35660-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS92690PWP/NOPB |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Up (Boost) PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92690PWP/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 350kHz ~ 490kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 87,10000 Kč | 871,00 Kč |
| 92 | 73,34467 Kč | 6 747,71 Kč |
| 184 | 70,53386 Kč | 12 978,23 Kč |
| 276 | 69,12525 Kč | 19 078,57 Kč |
| 552 | 67,05969 Kč | 37 016,95 Kč |
| 1 012 | 65,55546 Kč | 66 342,13 Kč |
| 2 576 | 63,68475 Kč | 164 051,92 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |

