
TPS92510DGQ | |
|---|---|
DigiKey Part Number | 296-35058-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS92510DGQ |
Description | IC LED DRVR RGLTR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92510DGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 100kHz ~ 2.5MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 38,38400 Kč | 383,84 Kč |
| 80 | 31,89075 Kč | 2 551,26 Kč |
| 160 | 30,43925 Kč | 4 870,28 Kč |
| 320 | 29,24563 Kč | 9 358,60 Kč |
| 560 | 28,43729 Kč | 15 924,88 Kč |
| 1 040 | 27,68001 Kč | 28 787,21 Kč |
| 2 560 | 26,78804 Kč | 68 577,38 Kč |
| 5 040 | 26,25163 Kč | 132 308,22 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


