Non-Isolated PoL Module DC DC Converter 1 Output 1.86V 600mA 2.3V - 4.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.86V 600mA 2.3V - 4.8V Input
8-VBGA

TPS82670SIPT

DigiKey Part Number
296-TPS82670SIPTTR-ND - Tape & Reel (TR)
296-TPS82670SIPTCT-ND - Cut Tape (CT)
296-TPS82670SIPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS82670SIPT
Description
DC DC CONVERTER 1.86V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.86V 600mA 2.3V - 4.8V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS82670SIPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Supplier Device Package
8-uSIP (2.9x2.3)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1049,24000 Kč492,40 Kč
2545,12880 Kč1 128,22 Kč
10040,60590 Kč4 060,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25038,44732 Kč9 611,83 Kč
50037,14672 Kč18 573,36 Kč
75036,49536 Kč27 371,52 Kč
1 25035,77337 Kč44 716,71 Kč
1 75035,35151 Kč61 865,14 Kč
2 50034,94563 Kč87 364,07 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč

Other Suppliers on DigiKey

529In Stock
Ships from Rochester Electronics, LLC