- Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62732DRYR

DigiKey Part Number
296-35598-2-ND - Tape & Reel (TR)
296-35598-1-ND - Cut Tape (CT)
296-35598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62732DRYR
Description
IC REG CONV BLUETOOTH 1OUT 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS62732DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Bluetooth (BLT)
Voltage - Input
1.9V ~ 3.9V
Number of Outputs
1
Voltage - Output
1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 925
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,35500 Kč213,55 Kč
2519,35160 Kč483,79 Kč
10017,15960 Kč1 715,96 Kč
25016,11472 Kč4 028,68 Kč
50015,48392 Kč7 741,96 Kč
1 00014,96485 Kč14 964,85 Kč
2 50014,41698 Kč36 042,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,08680 Kč70 434,00 Kč
10 00013,81507 Kč138 150,70 Kč
15 00013,67905 Kč205 185,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč