Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 24-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62182YZFT

DigiKey Part Number
296-38368-2-ND - Tape & Reel (TR)
296-38368-1-ND - Cut Tape (CT)
296-38368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62182YZFT
Description
IC REG BUCK 3.3V 6A 24DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 24-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62182YZFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1065,87100 Kč658,71 Kč
2560,55000 Kč1 513,75 Kč
10054,71450 Kč5 471,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25051,93140 Kč12 982,85 Kč
50050,25410 Kč25 127,05 Kč
75049,41361 Kč37 060,21 Kč
1 25048,48254 Kč60 603,18 Kč
1 75047,93831 Kč83 892,04 Kč
2 50047,41500 Kč118 537,50 Kč
Manufacturers Standard Package
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC