


TPS61130PW | |
|---|---|
DigiKey Part Number | 296-13521-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS61130PW |
Description | IC REG DL BUCK/BST/LNR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 500kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61130PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | 2.5V ~ 5.5V, 300mA | |
Voltage/Current - Output 2 | 2.5V ~ 5.5V, 320mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 85,90300 Kč | 859,03 Kč |
| 90 | 72,41044 Kč | 6 516,94 Kč |
| 180 | 71,46433 Kč | 12 863,58 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |





