
14456 | |
|---|---|
DigiKey Part Number | 1568-14456-ND |
Manufacturer | |
Manufacturer Product Number | 14456 |
Description | SOLDERING IRON - 60W (ADJUSTABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 60W 110V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 536°F ~ 896°F (280°C ~ 480°C) | |
Tip Type | Included, Not Specified | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 60W | |
Features | Adjustable Temperature | |
Voltage - Input | 110V | |
Includes | Cable | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,16000 Kč | 605,16 Kč |
| Unit Price without VAT: | 605,16000 Kč |
|---|---|
| Unit Price with VAT: | 732,24360 Kč |











