
TMS470R1B1MPGEA | |
|---|---|
DigiKey Part Number | 296-18591-ND |
Manufacturer | |
Manufacturer Product Number | TMS470R1B1MPGEA |
Description | IC MCU 16/32BIT 1MB FLSH 144LQFP |
Customer Reference | |
Detailed Description | ARM7® TMS470 Microcontroller IC 16/32-Bit 60MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS470R1B1MPGEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 60MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 93 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 2.05V | |
Data Converters | A/D 12x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,98000 Kč | 973,98 Kč |
| 10 | 797,73200 Kč | 7 977,32 Kč |
| 60 | 721,02217 Kč | 43 261,33 Kč |
| 120 | 700,27733 Kč | 84 033,28 Kč |
| 300 | 678,37553 Kč | 203 512,66 Kč |
| Unit Price without VAT: | 973,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,51580 Kč |


