
TMS320VC5402PGE100 | |
|---|---|
DigiKey Part Number | 296-10762-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5402PGE100 |
Description | IC DIG SIG PROCESSOR 144-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5402PGE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 100MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 32kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,96000 Kč | 339,96 Kč |
| 10 | 269,48800 Kč | 2 694,88 Kč |
| 60 | 238,80333 Kč | 14 328,20 Kč |
| 120 | 230,50033 Kč | 27 660,04 Kč |
| 300 | 221,73397 Kč | 66 520,19 Kč |
| 540 | 217,18815 Kč | 117 281,60 Kč |
| Unit Price without VAT: | 339,96000 Kč |
|---|---|
| Unit Price with VAT: | 411,35160 Kč |

