C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28235PGFA

DigiKey Part Number
296-23871-ND
Manufacturer
Manufacturer Product Number
TMS320F28235PGFA
Description
IC MCU 32BIT 512KB FLASH 176LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28235PGFA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
34K x 16
Series
Voltage - Supply (Vcc/Vdd)
1.805V ~ 1.995V
Packaging
Tray
Data Converters
A/D 16x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
C28x
Grade
Automotive
Core Size
32-Bit
Qualification
AEC-Q100
Speed
150MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
Supplier Device Package
176-LQFP (24x24)
Peripherals
DMA, POR, PWM, WDT
Package / Case
176-LQFP
Number of I/O
88
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1671,52000 Kč671,52 Kč
10543,91100 Kč5 439,11 Kč
40498,60275 Kč19 944,11 Kč
120473,32467 Kč56 798,96 Kč
280458,51832 Kč128 385,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:671,52000 Kč
Unit Price with VAT:812,53920 Kč