
TMS320F280200PTT | |
|---|---|
DigiKey Part Number | 296-27537-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F280200PTT |
Description | IC MCU 32BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 40MHz 16KB (8K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F280200PTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 13x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,90000 Kč | 107,90 Kč |
| 10 | 82,29900 Kč | 822,99 Kč |
| 25 | 75,90440 Kč | 1 897,61 Kč |
| 100 | 68,86810 Kč | 6 886,81 Kč |
| 250 | 65,51620 Kč | 16 379,05 Kč |
| 500 | 63,49568 Kč | 31 747,84 Kč |
| 1 000 | 61,83219 Kč | 61 832,19 Kč |
| 2 500 | 60,07655 Kč | 150 191,38 Kč |
| Unit Price without VAT: | 107,90000 Kč |
|---|---|
| Unit Price with VAT: | 130,55900 Kč |

