
TMDXDOCKH52C1 | |
---|---|
DigiKey Part Number | 296-29297-ND |
Manufacturer | |
Manufacturer Product Number | TMDXDOCKH52C1 |
Description | EXPERIMENTER H52C1 EVAL BRD |
Customer Reference | |
Detailed Description | H52C1 Experimenter C2000™, Concerto™ C28x MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 32-Bit | |
Core Processor | C28x | |
Platform | ||
Utilized IC / Part | H52C1 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 238,91000 Kč | 4 238,91 Kč |
Unit Price without VAT: | 4 238,91000 Kč |
---|---|
Unit Price with VAT: | 5 129,08110 Kč |