TMS320F28027 C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDSIACLEDCOMKIT

DigiKey Part Number
296-30196-ND
Manufacturer
Manufacturer Product Number
TMDSIACLEDCOMKIT
Description
TMS320F28027 EVAL BRD
Customer Reference
Detailed Description
TMS320F28027 C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
C28x
Platform
-
Utilized IC / Part
TMS320F28027
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 499,46000 Kč15 499,46 Kč
Manufacturers Standard Package
Unit Price without VAT:15 499,46000 Kč
Unit Price with VAT:18 754,34660 Kč