
TMDSHVMTRINSPIN | |
|---|---|
DigiKey Part Number | 296-37056-ND |
Manufacturer | |
Manufacturer Product Number | TMDSHVMTRINSPIN |
Description | EVAL BOARD FOR TMS320F28069M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320F28069M C2000™, Piccolo™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TMS320F28069M | |
Primary Attributes | Motors (ACIM, BLDC, PMSM) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 347,00000 Kč | 18 347,00 Kč |
| Unit Price without VAT: | 18 347,00000 Kč |
|---|---|
| Unit Price with VAT: | 22 199,87000 Kč |







