MFR Recommended
Similar

TLE49215UHALA1 | |
|---|---|
DigiKey Part Number | TLE49215UHALA1CT-ND - Cut Tape (CT) TLE49215UHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE49215UHALA1 |
Description | MAG SWITCH SPEC PURP SSO-4-1 |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect PG-SSO-4-1 |
Datasheet | Datasheet |
Category | Current - Output (Max) 50mA |
Mfr | Output Type Open Collector |
Packaging Cut Tape (CT) Tape & Box (TB) | Features Temperature Compensated |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Function Special Purpose | Grade Automotive |
Technology | Qualification AEC-Q100 |
Sensing Range 0mT Trip, 0mT Release | Mounting Type Through Hole |
Test Condition -40°C ~ 150°C | Supplier Device Package PG-SSO-4-1 |
Voltage - Supply 4.5V ~ 24V | Package / Case 4-SIP, SSO-4-1 |
Current - Supply (Max) 8.8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE49595USPHALA1 | Infineon Technologies | 2 160 | 448-TLE49595USPHALA1CT-ND | 62,98000 Kč | MFR Recommended |
| A16601PUCFTN | Allegro MicroSystems | 11 897 | 620-A16601PUCFTN-ND | 62,98000 Kč | Similar |



