TL2FL-NW0,L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet
LED Lighting LETERAS™ White, Cool 5000K 2.82V 65mA 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2FL-NW0,L

DigiKey Part Number
TL2FL-NW0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL2FL-NW0,L
Description
LED LETERAS COOL WHT 5000K 2SMD
Customer Reference
Detailed Description
LED Lighting LETERAS™ White, Cool 5000K 2.82V 65mA 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (23lm ~ 29lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.82V
Lumens/Watt @ Current - Test
136 lm/W
CRI (Color Rendering Index)
70
Current - Max
100mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
3014
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.030" (0.77mm)
Thermal Resistance of Package
30°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes