TK5551M-PP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
TK5551M-PP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK5551M-PP

DigiKey Part Number
TK5551M-PP-ND
Manufacturer
Manufacturer Product Number
TK5551M-PP
Description
RFID TAG R/W 125KHZ ENCAP
Customer Reference
Detailed Description
RFID Tag Read/Write 224b (User) Memory 125kHz Encapsulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Style
Encapsulated
Technology
Passive
Frequency
125kHz
Memory Type
Read/Write
Writable Memory
224b (User)
Standards
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.492" L x 0.232" W (12.10mm x 5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes