


THS7002CPWP | |
|---|---|
DigiKey Part Number | 296-2412-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7002CPWP |
Description | IC OPAMP PGA 2 CIRCUIT 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7002CPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 175V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 10 | 259,70300 Kč | 2 597,03 Kč |
| 50 | 232,33860 Kč | 11 616,93 Kč |
| 100 | 223,87020 Kč | 22 387,02 Kč |
| 250 | 214,92796 Kč | 53 731,99 Kč |
| 500 | 209,53946 Kč | 104 769,73 Kč |
| 1 000 | 205,10384 Kč | 205 103,84 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |

