Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4121CD

DigiKey Part Number
296-10041-5-ND
Manufacturer
Manufacturer Product Number
THS4121CD
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4121CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
55V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
1.2 pA
Voltage - Input Offset
3 mV
Current - Supply
11mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
3.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1146,09000 Kč146,09 Kč
10112,51200 Kč1 125,12 Kč
7596,56053 Kč7 242,04 Kč
15092,85013 Kč13 927,52 Kč
30089,79720 Kč26 939,16 Kč
52587,73078 Kč46 058,66 Kč
1 05085,58349 Kč89 862,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,09000 Kč
Unit Price with VAT:176,76890 Kč

Other Suppliers on DigiKey

26 995In Stock
Ships from Rochester Electronics, LLC