
TCM809ZVLB713 | |
|---|---|
DigiKey Part Number | TCM809ZVLB713TR-ND - Tape & Reel (TR) TCM809ZVLB713CT-ND - Cut Tape (CT) TCM809ZVLB713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM809ZVLB713 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM809ZVLB713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 7,34930 Kč | 734,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,34930 Kč | 22 047,90 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

