Carbon Dioxide (CO2) Sensor 0 V ~ 4 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6613-F

DigiKey Part Number
235-1282-ND
Manufacturer
Manufacturer Product Number
T6613-F
Description
SENSOR CARBON DIOXIDE 0-4V OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor 0 V ~ 4 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
Packaging
Bulk
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
±5%
Output
0 V ~ 4 V
Operating Temperature
0°C ~ 50°C
Voltage - Supply
5VDC
Current - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 862,94000 Kč1 862,94 Kč
51 727,29600 Kč8 636,48 Kč
101 676,75300 Kč16 767,53 Kč
301 605,02400 Kč48 150,72 Kč
501 574,86260 Kč78 743,13 Kč
1001 536,85620 Kč153 685,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 862,94000 Kč
Unit Price with VAT:2 254,15740 Kč