T62 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T62-1-24-24-0.16

DigiKey Part Number
1168-2063-ND
Manufacturer
Manufacturer Product Number
T62-1-24-24-0.16
Description
THERM PAD 24MMX24MM W/ADH BLACK
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 24.00mm x 24.00mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Graphite-Pad, Sheet
Shape
Square
Outline
24.00mm x 24.00mm
Thickness
0.0063" (0.160mm)
Material
Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Black
Thermal Resistivity
-
Thermal Conductivity
15W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 1002,83705 Kč3 120,76 Kč
Unit Price without VAT:2,83705 Kč
Unit Price with VAT:3,43283 Kč