
SX1211I084TRT | |
|---|---|
DigiKey Part Number | SX1211I084TR-ND - Tape & Reel (TR) SX1211I084CT-ND - Cut Tape (CT) SX1211I084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1211I084TRT |
Description | IC RF TXRX ISM<1GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1211I084TRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, OOK | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 12.5dBm | |
Sensitivity | -113dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 3mA | |
Current - Transmitting | 16mA ~ 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,30000 Kč | 98,30 Kč |
| 10 | 85,02100 Kč | 850,21 Kč |
| 25 | 80,41120 Kč | 2 010,28 Kč |
| 100 | 74,06020 Kč | 7 406,02 Kč |
| 250 | 70,25480 Kč | 17 563,70 Kč |
| 500 | 67,56756 Kč | 33 783,78 Kč |
| 1 000 | 65,03524 Kč | 65 035,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,32012 Kč | 183 960,36 Kč |
| Unit Price without VAT: | 98,30000 Kč |
|---|---|
| Unit Price with VAT: | 118,94300 Kč |







