
| STPM10BTR | |
|---|---|
| DigiKey Part Number | 497-11291-2-ND - Tape & Reel (TR) 497-11291-1-ND - Cut Tape (CT) 497-11291-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | STPM10BTR | 
| Description | IC ENERGY METER 1 PHASE 20TSSOP | 
| Customer Reference | |
| Detailed Description | Single Phase Meter IC 20-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STPM10BTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Input Impedance | 100kOhm | |
| Measurement Error | 0.1% | |
| Voltage - I/O High | 1.5V | |
| Voltage - I/O Low | 0.8V | |
| Current - Supply | 5mA | |
| Voltage - Supply | 3.165 V ~ 5.5 V | |
| Meter Type | Single Phase | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 80,31000 Kč | 80,31 Kč | 
| 10 | 60,56600 Kč | 605,66 Kč | 
| 25 | 55,65200 Kč | 1 391,30 Kč | 
| 100 | 50,24860 Kč | 5 024,86 Kč | 
| 250 | 47,67152 Kč | 11 917,88 Kč | 
| 500 | 46,11942 Kč | 23 059,71 Kč | 
| 1 000 | 44,84109 Kč | 44 841,09 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 43,49203 Kč | 108 730,07 Kč | 
| Unit Price without VAT: | 80,31000 Kč | 
|---|---|
| Unit Price with VAT: | 97,17510 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic