20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPM01FTR

DigiKey Part Number
497-4762-2-ND - Tape & Reel (TR)
497-4762-1-ND - Cut Tape (CT)
497-4762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPM01FTR
Description
IC ENERGY METER 1 PHASE 20TSSOP
Customer Reference
Detailed Description
Single Phase Meter IC 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Input Impedance
100kOhm
Measurement Error
0.1%
Voltage - I/O High
1.5V
Voltage - I/O Low
0.8V
Current - Supply
5mA
Voltage - Supply
3 V ~ 5.5 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,26000 Kč89,26 Kč
1067,55700 Kč675,57 Kč
2562,16840 Kč1 554,21 Kč
10056,23240 Kč5 623,24 Kč
25053,40236 Kč13 350,59 Kč
50051,69666 Kč25 848,33 Kč
1 00050,29289 Kč50 292,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,81079 Kč122 026,97 Kč
Manufacturers Standard Package
Unit Price without VAT:89,26000 Kč
Unit Price with VAT:108,00460 Kč