Parametric Equivalent

STM8L151F3P6TR | |
|---|---|
DigiKey Part Number | 497-11495-2-ND - Tape & Reel (TR) 497-11495-1-ND - Cut Tape (CT) 497-11495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L151F3P6TR |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151F3P6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,08700 Kč | 270,87 Kč |
| 25 | 24,63480 Kč | 615,87 Kč |
| 100 | 21,91770 Kč | 2 191,77 Kč |
| 250 | 20,62508 Kč | 5 156,27 Kč |
| 500 | 19,84520 Kč | 9 922,60 Kč |
| 1 000 | 19,55880 Kč | 19 558,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,52561 Kč | 46 314,03 Kč |
| 5 000 | 18,11716 Kč | 90 585,80 Kč |
| 7 500 | 17,91275 Kč | 134 345,62 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |




