STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 28-UFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 28-UFQFPN (4x4)
STM8L-EL28UFQFN

STM8L101G2U6A

DigiKey Part Number
497-11558-ND
Manufacturer
Manufacturer Product Number
STM8L101G2U6A
Description
IC MCU 8BIT 4KB FLASH 28UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 28-UFQFPN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STM8L101G2U6A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Infrared, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-UFQFPN (4x4)
Package / Case
28-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 94015,35989 Kč45 158,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,35989 Kč
Unit Price with VAT:18,58547 Kč