
STM708SM6F | |
|---|---|
DigiKey Part Number | 497-3843-2-ND - Tape & Reel (TR) 497-3843-1-ND - Cut Tape (CT) 497-3843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM708SM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM708SM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 24,67100 Kč | 246,71 Kč |
| 25 | 22,40560 Kč | 560,14 Kč |
| 100 | 19,91960 Kč | 1 991,96 Kč |
| 250 | 18,73364 Kč | 4 683,41 Kč |
| 500 | 18,01838 Kč | 9 009,19 Kč |
| 1 000 | 17,42940 Kč | 17 429,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,05420 Kč | 37 635,50 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |

