


STM32F401VCT6 | |
|---|---|
DigiKey Part Number | 497-14048-ND |
Manufacturer | |
Manufacturer Product Number | STM32F401VCT6 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F401VCT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 84MHz | |
Connectivity | I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 103,54100 Kč | 1 035,41 Kč |
| 24 | 96,00458 Kč | 2 304,11 Kč |
| 90 | 87,62233 Kč | 7 886,01 Kč |
| 270 | 82,67067 Kč | 22 321,08 Kč |
| 450 | 80,83951 Kč | 36 377,78 Kč |
| 990 | 78,48140 Kč | 77 696,59 Kč |
| 2 430 | 76,36152 Kč | 185 558,49 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |




















