
STLA02PUR | |
|---|---|
DigiKey Part Number | 497-11139-2-ND - Tape & Reel (TR) 497-11139-1-ND - Cut Tape (CT) 497-11139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLA02PUR |
Description | IC LED DRVR RGLTR PWM 20MA 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STLA02PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 27V | |
Current - Output / Channel | 20mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,15000 Kč | 71,15 Kč |
| 10 | 53,53000 Kč | 535,30 Kč |
| 25 | 49,09720 Kč | 1 227,43 Kč |
| 100 | 44,23450 Kč | 4 423,45 Kč |
| 250 | 41,91560 Kč | 10 478,90 Kč |
| 500 | 40,51746 Kč | 20 258,73 Kč |
| 1 000 | 39,36645 Kč | 39 366,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,39385 Kč | 112 181,55 Kč |
| Unit Price without VAT: | 71,15000 Kč |
|---|---|
| Unit Price with VAT: | 86,09150 Kč |


