STLED325, STM8S, STMPE24M31 - LED Front Panel Display Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ILL029V2

DigiKey Part Number
497-11238-ND
Manufacturer
Manufacturer Product Number
STEVAL-ILL029V2
Description
EVAL BOARD FOR STLED325 STM8S
Customer Reference
Detailed Description
STLED325, STM8S, STMPE24M31 - LED Front Panel Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Type
Display
Function
LED Front Panel
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
STLED325, STM8S, STMPE24M31
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 907,88000 Kč1 907,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 907,88000 Kč
Unit Price with VAT:2 308,53480 Kč