
STEVAL-ILL020V1 | |
|---|---|
DigiKey Part Number | 497-10043-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL020V1 |
Description | EVAL BOARD FOR LED7706 |
Customer Reference | |
Detailed Description | LED7706 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 30mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | 36V | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | LED7706 | |
Note | - | |
Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 231,53000 Kč | 1 231,53 Kč |
| Unit Price without VAT: | 1 231,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 490,15130 Kč |



