
STBC21FTR | |
|---|---|
DigiKey Part Number | 497-13145-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STBC21FTR |
Description | IC BATT CHG LI-ION 1CEL 14HTSSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STBC21FTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Reverse Battery, Short Circuit | |
Charge Current - Max | 1.1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 9V | |
Interface | I2C | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,93512 Kč | 62 337,80 Kč |
| Unit Price without VAT: | 24,93512 Kč |
|---|---|
| Unit Price with VAT: | 30,17150 Kč |

