ST7590T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
L9679PTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST7590T

DigiKey Part Number
497-13202-ND
Manufacturer
Manufacturer Product Number
ST7590T
Description
IC TELECOM INTERFACE 100TQFP
Customer Reference
Detailed Description
Telecom IC Power Line Networking System-On-Chip 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Function
Power Line Networking System-On-Chip
Interface
I2C, SPI
Number of Circuits
1
Voltage - Supply
8V ~ 18V
Current - Supply
-
Operating Temperature
-40°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.