

ST715PU33R | |
|---|---|
DigiKey Part Number | 497-6911-2-ND - Tape & Reel (TR) 497-6911-1-ND - Cut Tape (CT) 497-6911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST715PU33R |
Description | IC REG LINEAR 3.3V 85MA 8-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 85mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ST715PU33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 85mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 57dB ~ 38dB (100kHz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 Kč | 17,71 Kč |
| 10 | 12,66500 Kč | 126,65 Kč |
| 25 | 11,39800 Kč | 284,95 Kč |
| 100 | 10,00880 Kč | 1 000,88 Kč |
| 250 | 9,34684 Kč | 2 336,71 Kč |
| 500 | 8,94774 Kč | 4 473,87 Kč |
| 1 000 | 8,61945 Kč | 8 619,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,21362 Kč | 24 640,86 Kč |
| 6 000 | 8,01507 Kč | 48 090,42 Kč |
| 9 000 | 7,91565 Kč | 71 240,85 Kč |
| 15 000 | 7,80547 Kč | 117 082,05 Kč |
| 21 000 | 7,74106 Kč | 162 562,26 Kč |
| Unit Price without VAT: | 17,71000 Kč |
|---|---|
| Unit Price with VAT: | 21,42910 Kč |











