Linear Voltage Regulator IC Positive Fixed 1 Output 85mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 85mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ST715M33R

DigiKey Part Number
497-8328-2-ND - Tape & Reel (TR)
497-8328-1-ND - Cut Tape (CT)
497-8328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST715M33R
Description
IC REG LINEAR 3.3V 85MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 85mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ST715M33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6.5 µA
Part Status
Active
PSRR
57dB ~ 38dB (100kHz ~ 1kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
1V @ 85mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 624
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,82700 Kč98,27 Kč
258,80240 Kč220,06 Kč
1007,69160 Kč769,16 Kč
2507,15864 Kč1 789,66 Kč
5006,83778 Kč3 418,89 Kč
1 0006,57363 Kč6 573,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,24739 Kč18 742,17 Kč
6 0006,08771 Kč36 526,26 Kč
9 0006,00778 Kč54 070,02 Kč
15 0005,91920 Kč88 788,00 Kč
21 0005,86743 Kč123 216,03 Kč
30 0005,81761 Kč174 528,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč