SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25-5

ST715M25R

DigiKey Part Number
497-6998-2-ND - Tape & Reel (TR)
497-6998-1-ND - Cut Tape (CT)
497-6998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST715M25R
Description
IC REG LINEAR 2.5V 85MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 85mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ST715M25R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 85mA
Current - Output
Current - Quiescent (Iq)
5.5 µA
Current - Supply (Max)
6.5 µA
PSRR
57dB ~ 38dB (100kHz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,41000 Kč15,41 Kč
1011,04000 Kč110,40 Kč
259,92360 Kč248,09 Kč
1008,69440 Kč869,44 Kč
2508,10704 Kč2 026,76 Kč
5007,75334 Kč3 876,67 Kč
1 0007,46172 Kč7 461,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,10164 Kč21 304,92 Kč
6 0006,92546 Kč41 552,76 Kč
9 0006,83719 Kč61 534,71 Kč
15 0006,73944 Kč101 091,60 Kč
21 0006,68227 Kč140 327,67 Kč
30 0006,62736 Kč198 820,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,41000 Kč
Unit Price with VAT:18,64610 Kč